RUKO 101001 Quick-helix Drill Bit HSS 3-14mm Deep-Ground Clamping Groove

MPN
101001
Brand
RUKO
EAN-13
4007140000088
Order Code
06-4679
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £15.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Ruko Quick-helix drill bit is made from high-speed steel and measures 58 mm in total length. It features a quick-helix design suitable for drilling sheet metal, with a size range of 3 to 14 mm. This versatile drill bit is ideal for precise and efficient metalworking tasks.
Type Quick-helix drill bit
Diameter 3 - 14mm
Overall Length 58mm
Material HSS

Reviews

Be the first to submit a review

Trustpilot