Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


RVFM Rubber Tubing with Thick Wall, 10mm Bore

Order Code:  

52-0149

  Copy to clipboard
Brand: RVFM  Copy to clipboard MPN: CH13065/7  Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

Rubber tubing for general laboratory use. The greater wall thickness of this tubing makes it suitable for use at higher pressures.


  • Rubber tubing for general laboratory use
  • Suitable for use at higher pressures
  • Bore 10mm
  • Wall thickness 3.5mm
  • Supplied in 1m lengths
Type Rubber tubing
Length 1m
Internal Diameter 10mm

Reviews


Be the first to submit a review