Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


RVFM Rubber Band No. 22 125 x 1.5mm (5 x 1/16in) 500g

Order Code:  

34-3990

  Copy to clipboard
Brand: RVFM  Copy to clipboard MPN: 307835  Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

Box of size 22 rubber bands, handy for use in the home, office, classroom or workplace.
  • Bands 127 x 1.6mm
  • Supplied in box weighing 454g
Size 22
Pack Size 500g

Reviews


Be the first to submit a review