Router Bit TCT 9.5mm Rounding Over 1/4in Shank

Faithfull Brand: Faithfull

Tungsten carbide cutting edges, suitable for DIY and professional use. Supplied with 2 bearings (9.5 & 12.7mm) to enable use as either ovolo or rounding over bits. The guide bearing can follow complex and intricate shapes and the cutters are suitable for use on softwoods, hardwoods, MDF and plywood.

Supplied with 2 bearings 9.5 and 12.7 mm to enable use as either ovolo or rounding over bits.

Radius: 9.5mm
Cut Diameter: 32mm
Cut Depth: 16mm
Shank: 1/4in

Description Image Product Buy Pricing (Ex VAT) Type Depth (C) Radius (R) Shank
Faithfull FAIRB111 Router Bit TCT 9.5mm Rounding Over 1/4in Shank
Faithfull FAIRB111 Router Bit TCT 9.5mm Rounding Over 1/4in Shank
Standard range
Order code: 95-8358
MPN: FAIRB111

Despatched within 2 working days - 5 in stock
1+ £14.45
Price per unit Ex VAT
Router Bit 13mm 6.3mm 1/4in
Faithfull FAIRB112 Router Bit TCT 6.3mm Rounding Over 1/4in Shank
Faithfull FAIRB112 Router Bit TCT 6.3mm Rounding Over 1/4in Shank
Standard range
Order code: 95-8359
MPN: FAIRB112

Despatched within 2 working days - 20 in stock
1+ £16.57
Price per unit Ex VAT
Router Bit 13mm 6.3mm 1/4in

Trustpilot