Roughneck 68-302 Sharp-Edge Soil Rake

MPN
68-302
Brand
Roughneck
EAN-13
5057902683027
Order Code
98-3296
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £20.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stockBack-order availability date - 01/08/2026

Built to last, the Roughneck® Sharp-Edge Soil Rake is manufactured from heavy-duty, carbon steel with a corrosion resistant tumble lacquer finish, connected to a tough and durable fibreglass handle that won’t perish or rot through moisture ingress. 14 recessed tines effectively penetrate, break up and spread ground materials, whilst the serrated back blade is ideal for breaking soil down into finer particles, levelling and scraping.

Specification:

Size: 350 x 1500mm (13.3/4 x 59in)


Type Rake

Reviews

Be the first to submit a review

Trustpilot