Roughneck 68-224 Digging Spade

MPN
68-224
Brand
Roughneck
EAN-13
5057902682242
Order Code
98-3293
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £12.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stockBack-order availability date - 29/07/2026

The Roughneck® Digging Spade is ideal for various gardening, landscaping and building applications. Built to last, it is manufactured from heavy-duty, carbon steel with a corrosion resistant, tumble lacquered finish. Treads on the blade allow for increased pressure to be applied with reduced risk of slippage. The Power Ring socket, steel-reinforced plug, provides a stronger blade to handle connection. With a tubular fibreglass shaft and a soft grip, D-shaped handle for comfort in use.

Specification:

Blade Width: 200mm
Overall Length: 1070mm (42in)


Reviews

Be the first to submit a review

Trustpilot