Roughneck 68-140 Digging Fork

MPN
68-140
Brand
Roughneck
EAN-13
5057902681405
Order Code
98-3289
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £19.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stockBack-order availability date - 28/07/2026

The Roughneck® Digging Fork is ideal for breaking up, aerating and turning over soil, spreading and removing debris.

Built to last, the heat-treated, heavy-duty tines have a corrosion-resistant, tumble lacquered finish. The Power Ring socket, steel-reinforced plug, provides a stronger blade to handle connection. With a tubular fibreglass shaft and a soft grip, D-shaped handle for comfort in use.

Specification:

Width: 180mm
Overall Length: 1070mm (42in)


Reviews

Be the first to submit a review

Trustpilot