Roughneck 66-868 XT Pro Telescopic Bypass Loppers 695 - 945mm

MPN
66-868
Brand
Roughneck
EAN-13
5057902668680
Order Code
98-3280
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £48.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

The Roughneck® XT Pro Telescopic Bypass Loppers deliver a powerful cutting performance, and are drop forged for extra toughness.
The bypass blades are ideal for clean cuts through green wood, with a high leverage compound cutting action offering an impressive 40mm cutting capacity.
Chrome vanadium steel blades ensure outstanding toughness and longer lasting sharpness, while the hooked blade design prevents material to prevent slippage.
Telescopic, heavy-duty steel handles allow for extended reach and feature ergonomically designed air cushion grips for maximum comfort.

They come with a 25 Year Guarantee.

Specifications:

Overall Size: 695 - 945mm (27.1/4 - 37.1/4in).
Cutting Capacity: 40mm.


Reviews

Be the first to submit a review

Trustpilot