Roughneck 66-867 XT Pro Bypass Loppers 750mm

MPN
66-867
Brand
Roughneck
EAN-13
5057902668673
Order Code
98-3279
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £33.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

The Roughneck® XT Pro Bypass Loppers deliver a powerful cutting performance and are drop forged for extra toughness. The bypass blades are ideal for clean cuts through green wood, with a high leverage compound cutting action offering an impressive 40mm cutting capacity.
Chrome vanadium steel blades ensure outstanding toughness and longer lasting sharpness while the hooked blade design prevents material to prevent slippage.
Heavy-duty steel handles offer maximum strength and feature ergonomically designed air cushion grips for maximum comfort.

Comes with a 25 Year Guarantee.

Specifications:

Overall Size: 750mm (29.1/2in).
Cutting Capacity: 40mm.


Reviews

Be the first to submit a review

Trustpilot