Roughneck 66-866 XT Pro Telescopic Anvil Loppers 695 - 945mm

MPN
66-866
Brand
Roughneck
EAN-13
5057902668666
Order Code
98-3278
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £40.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 15 in stock

These Roughneck® XT Pro Telescopic Anvil Loppers deliver a powerful cutting performance, and are drop forged for extra toughness. The high leverage compound cutting action offers an impressive 45mm cutting capacity, powering through dry or hard wood.
A max. grip serrated anvil steadies material to prevent slippage, while the upper chrome vanadium steel blade ensures outstanding toughness and longer lasting sharpness.
Telescopic, heavy-duty steel handles allow for extended reach and feature ergonomically designed air cushion grips for maximum comfort.

They come with a 25 Year Guarantee.

Specifications:

Overall Size: 695 - 945mm (27.1/2 - 37.1/4in).
Cutting Capacity: 45mm.


Reviews

Be the first to submit a review

Trustpilot