Roughneck 66-865 XT Pro Anvil Loppers 745mm

MPN
66-865
Brand
Roughneck
EAN-13
5057902668659
Order Code
98-3277
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £34.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 15 in stock

The Roughneck® XT Pro Anvil Loppers deliver a powerful cutting performance, and are drop forged for extra toughness. The high leverage compound cutting action offers an impressive 45mm cutting capacity, powering through dry or hard wood.
A max. grip serrated anvil steadies material to prevent slippage, while the upper chrome vanadium steel blade ensures outstanding toughness and longer lasting sharpness.
Heavy-duty steel handles offer maximum strength and feature ergonomically designed air cushion grips for maximum comfort. 

Comes with a 25 Year Guarantee.

Specifications:

Overall Size: 745mm (29.1/4in).
Cutting Capacity: 45mm.


Reviews

Be the first to submit a review

Trustpilot