Roughneck 65-690 Logger's Mate Saw Horse

MPN
65-690
Brand
Roughneck
EAN-13
0025997656900
Order Code
97-0177
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £72.98 £65.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

The Roughneck Logger's Mate Saw Horse is lightweight and easy to assemble sturdy saw bench that packs flat for easier storage and transportation. It can be erected and dismantled in seconds. It has a vice-like grip to hold logs and timber at the perfect height for cutting. Ideal for cutting logs, branches, timber, fence posts, beams etc.

Holds logs and timber from 50mm to 240mm diameter and up to 4m long.

Max Timber Weight: 150kg.


Type Trestle

Reviews

Be the first to submit a review

Trustpilot