Roughneck 65-501 Wood Cutting & Splitting Set (Mail Order Box) 3 Piece

MPN
65-501
Brand
Roughneck
EAN-13
0025997655019
Order Code
97-0358
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £51.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The 3 Piece Roughneck Wood Cutting & Splitting Set, contains the following:

1 x Wood Grenade™ Splitting Wedge with a diamond shaped cross section that provides splitting of the log in 4 directions. The spherical striking face provides a centred and efficient blow. The notches prevent pop out from the log being split. It has a sharp point for easy start. Use with a sledge hammer for the greatest effect.

Weight: 1.82kg (4 lb)

1 x Hand Axe that has a drop-forged alloy steel blade which has been hardened and tempered. It uses industrial grade epoxy for a longer-lasting bond and has a solid core fibreglass handle with polypropylene cover, that is stronger than wood. It has a double injected TPR soft grip handle and a polished blade.

Handle Length: 370mm (15in)
Weight: 600g (1.1/4 lb)

1 x Splitting Maul that is ideal for splitting wood and driving wedges. The unique anti-stick blade is designed for faster and easier splitting. Made from hardened and tempered drop-forged alloy steel with a solid core fibreglass handle and polypropylene cover. It has a double injected TPR soft grip handle and integral over strike protection. It also has a polished striking face with chamfered edges. Uses industrial grade epoxy for a longer-lasting bond.

Handle Length: 875mm (35in)
Weight: 2.7kg (6 lb)

Roughneck 3 Piece Wood Cutting & Splitting Set supplied in a Mail Order box.


Type Axe

Reviews

Be the first to submit a review

Trustpilot