Roughneck 26-027 Triple Connection Tool Lanyard

MPN
26-027
Brand
Roughneck
EAN-13
5057902260273
Order Code
98-3244
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

The Roughneck® Triple Connection Tool Lanyard allows tools to be pre-loaded onto the 3 interchangeable loop ends. Tools are securely fastened with a dual-channel barrel lock. The lanyard has a strong, one-piece, internal shock cord with tight weave nylon webbing to prevent over-extension and snagging. Fitted with a stainless steel locking carabiner for durability and to prevent accidental disengagement. Multiple connection methods, including belt loop and carabiner, allow the flexibility to find the most suitable anchor point.

Designed to prevent accidents due to falling tools from height, tool lanyards also safeguard against the loss of equipment.

Supplied with 3 x Loop Ends with Dual-Channel Barrel Locks.

Specification:

Length: 1000-1420mm (40-56in)
Max. Tool Weight: 3kg (6.6 lb) per end


Type Lanyard

Reviews

Be the first to submit a review

Trustpilot