Roughneck 26-020 Wrist Tool Lanyard

MPN
26-020
Brand
Roughneck
EAN-13
5057902260204
Order Code
98-3242
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

The Roughneck® Wrist Tool Lanyard has a wide elasticated cuff for security and comfort. The all-metal, heavy-duty snap-hook at the end of the webbing loop enables trouble-free attachment to the secure welded D-hook on either the wrist or tool lanyard. Its loop end with dual-channel barrel lock ensures tools are securely fastened.

Designed to prevent accidents due to falling tools from height, tool lanyards also safeguard against the loss of equipment.

Specification:

Overall Length: 350mm (13.75in)
Max. Tool Weight: 1.36kg (3 lb)
Webbing Loop Diameter: 250mm (10in)


Type Lanyard

Reviews

Be the first to submit a review

Trustpilot