Roughneck 11-010 570g (20oz) Claw Hammer

MPN
11-010
Brand
Roughneck
EAN-13
5057902110103
Order Code
97-6729
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

The Roughneck® Gorilla V-Series Claw Hammer offers increased striking power and reduced vibration. It is manufactured from drop-forged, hardened and tempered steel. The unique V-Shock twin-beam girder shaft acts as a damper, resulting in reduced shock and vibration transmission, and is further controlled by an air-cushioned grip.

Reduced weight in the shaft transfers the centre of gravity towards the head, resulting in improved balance and reduced effort. The magnetic nail holder makes for effortless starting, particularly in hard-to-reach areas, whilst the mini-claw allows for embedded nails to be removed with ease. There is a lanyard hole in the base of the handle, ideal for safe and secure tethering when working at height.

Weight: 567g (20oz).


Type Claw Hammers
Weight 570g
Handle Material Steel
Head Material Steel
Lifetime Warranty No

Reviews

Be the first to submit a review

Trustpilot