Rothenberger Industrial 1500000141 Pipe Cleaner 10m Flex Rod Ø9mm

MPN
1500000141
EAN-13
4004625370230
Order Code
12-8814
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £27.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Rothenberger Industrial produces the 1500000141 pipe cleaner flexible rod, measuring 10 meters in length with a diameter of 9 mm. This tool is designed for efficient cleaning and maintenance of pipes and drains. It's ideal for both domestic and industrial applications, helping to remove blockages and debris with ease.
Type Pipe cleaner flexible rod
Diameter 9mm
Dimensions (Ø x L) 9 mm x 10 m
Length 10m

Reviews

Be the first to submit a review

Trustpilot