Rothenberger FF34200 Core Drill 2000W for Concrete & Masonry Installers

Order Code:

06-4678

Brand: Rothenberger MPN: FF34200 EAN-13: 4004625396728
Qty Unit Price (Ex VAT)
1+ £2725.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Rothenberger FF34200 core drill is a powerful handheld tool with a 2000 W motor, designed for heavy-duty drilling tasks. Suitable for use in concrete and masonry applications, it provides precise and efficient performance. This versatile power drill is ideal for both professional construction projects and DIY enthusiasts.
Type Core drill
Power 2.000W
Idle speed 3200 U/min
Max. drill diameter 250mm
Operating Voltage 230V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot