Rothenberger 2.5135 Pipe Bender Ø 15mm

MPN
2.5135
Brand
Rothenberger
EAN-13
4004625251355
Order Code
49-3421

Discontinued


Standard pipe bender from Rothenberger ideal for use in plumbing and heating, refrigeration and other areas involving pipe installation. These pipe benders can accurately bend soft copper pipe, aluminium, soft steel and brass pipe up to 180°.


  • Marked with scale from 0 to 180° in 30° increments
  • Clamping device for secure holding of pipes
  • Length 450mm
  • Max. material thickness 15mm Ø
  • Max. bending radius 54mm
  • Manufacturer's part 2.5135
Type Pipe bender
Pipe Diameter 15mm

Trustpilot