Rothenberger 2.3020 Pipe Bending Set

MPN
23020
Brand
Rothenberger
EAN-13
4004625230206
Order Code
49-3062
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £460.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

This pipe bending set from Rothenberger is ideal for bending a wide range of pipes from soft copper to thin-walled high-grade steel. It is suitable for use in all areas of sanitary and heating systems, refrigeration and air conditioning systems. Removes the need for soldered joints, soldering material and the effort involved in soldering.

  • Light and handy
  • Diecast base
  • Nominal dimensions 12mm, 15mm, 18mm and 22mm
  • Mechanical ratchet feed motion
  • Plastic bending segments with high gliding ability
  • Can be changed quickly and easily
  • Manufacturer's part 2.3030

Supplied in steel box.
Type Bender
Pipe Diameter Various

Reviews

Be the first to submit a review

Trustpilot