Rothenberger 1500003367 Sack Barrow 11kg Capacity for Gas Cylinders

MPN
1500003367
EAN-13
4004625521793
Order Code
10-5060
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £68.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 13/11/2026

The Rothenberger Industrial sack barrow, model 1500003367, has a maximum load capacity of 11 kg. This transport trolley is designed for light-duty tasks. It is ideally used for moving small items efficiently.
Type Sack barrow
Load Capacity 11kg
Colour Black
Dimensions (W x H) 500 mm x 1020 mm
Height 1020mm
Load area / bucket dims 180 x 310mm
Width 500mm

Reviews

Be the first to submit a review

Trustpilot