Rothenberger 1500000544 Soldering Iron 230V 15W NiC.Kel-Plated 420°C Max

Image Representative of Range

Rothenberger 1500000544 Soldering Iron 230V 15W NiC.Kel-Plated 420°C Max

Standard range
Order Code:

12-8815

Brand: Rothenberger Industrial MPN: 1500000544 EAN-13: 4004625380727
  • Quickly find another product in this range by Preheating time:

    6 Sek.min 2min
Qty Unit Price (Ex VAT)
1+ £15.92
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

The Rothenberger Industrial 1500000544 is a pointed, nickel-plated soldering iron operating at 230 V and 15 W with a maximum temperature of 420 °C. Its tapered, planar design makes it ideal for precision electronic and small-scale metalworking applications. With its ergonomic configuration, it's suitable for both amateur hobbyists and professional use in delicate soldering tasks.
Type Soldering iron
Max. power 15W
Max. temperature +420°C
Operating voltage 230V
Power supply (LOV) mains-powered
Preheating time 2min

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot