Rothenberger 1500000062 Electric Hot Knife 190W Lightweight & Continuous Use

Image Representative of Range

Rothenberger 1500000062 Electric Hot Knife 190W Lightweight & Continuous Use

MPN
1500000062
EAN-13
4004625368954
Order Code
12-8811
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £161.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Rothenberger Industrial produces a 190 W electric hot knife designed for precise cutting tasks. This tool is ideal for cutting through materials like polystyrene and insulation boards. Its powerful heating capability allows for smooth and efficient operation in various construction and crafting applications.
Type Electric hot knife
Size n/a
Cutting width (max.) 10cm
Operating Voltage 230V
Power 190W

Reviews

Be the first to submit a review

Trustpilot