Rothenberger 072990E Rospi Pipe Cleaner 4.5m Rod Ø6mm Impact-Resistant

Image Representative of Range

Rothenberger 072990E Rospi Pipe Cleaner 4.5m Rod Ø6mm Impact-Resistant

MPN
072990E
EAN-13
4004625053812
Order Code
12-8807
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £52.79 £44.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Rothenberger Industrial manufactures the Rospi 072990E, a versatile pipe cleaner featuring a flexible rod that is 4.5 metres long with a diameter of 6 mm. This spiral pipe cleaning brush is designed for efficient removal of blockages in domestic and commercial piping systems. The product is ideal for both routine maintenance and emergency plumbing tasks.
Type Pipe cleaner flexible rod
Diameter 6mm
Dimensions (Ø x L) 6 mm x 4.5 m
Length 4.5m

Reviews

Be the first to submit a review

Trustpilot