Rothenberger 072986E Pipe Cleaner Rod 10m Diameter 9mm For 50-100mm Pipes

MPN
072986E
EAN-13
4004625729861
Order Code
10-5034
Country of Origin
Hungary
Qty Unit Price (Ex VAT)
1+ £30.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Rothenberger Industrial offers the 072986E pipe cleaner flexible rod, which is 10 metres long with a diameter of 9 mm. This durable and adaptable tool is ideal for unclogging drains and maintaining plumbing systems. It's typically used by professionals and DIY enthusiasts for efficient pipe cleaning.
Type Pipe cleaner flexible rod
Diameter 9mm
Dimensions (Ø x L) 9 mm x 10 m
Length 10m
Suitable for diameters of (max.) 100mm
Suitable for pipe diameter (min.) 50mm

Reviews

Be the first to submit a review

Trustpilot