Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Rotary Knob 17/6mm With Push-fit Mounting - Black

Order Code:  

64-8066

  Copy to clipboard
Brand: RVFM  Copy to clipboard MPN: 17/6  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.578

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Standard factory lead time 9 days
342 available to back OrderBack-order availability date - 05/05/2024

A 17mm diameter plastic push-fit knob suitable for a 6mm diameter shaft.


  • Diameter 17mm
  • Height 12mm
  • Suitable for 6mm diameter shafts
  • Push-fit mounting
  • Colour black with white pointer
Type Control knob
Shaft Diameter 6mm
Fixing Push fit
Diameter 17mm
Colour Black, white pointer
Material Plastic

To use this facility please Sign In.

Sign In

Reviews


A rare find

Reviewed by: Lew - 18 March 2019
I found Rapid-on-line to be the only source for knobs to fit and older piece of expensive equipment. Well done for not just stocking knobs for contemporary equipment.