Rotacraft RC12 Single Speed Mini Rotary Tool Kit

Order Code:

85-8187

Brand: Rotacraft MPN: RC12 EAN-13: 5060030661577

Discontinued


A versatile high-speed 12V pen grip mini rotary tool from RotaCraft, ideal for precise, intricate work and work in tight spaces.


  • Suitable for electronics, model making, education and DIY jobs
  • 3.2mm chuck capacity
  • Speed rating 18000rpm
  • 1.2m cable
  • Includes 44 accessories for drilling, polishing, engraving, grinding, cutting, sanding, shaping and derusting
  • Supplied complete with plugtop power supply, aluminium carry/storage case and instructions
  • RotaCraft type RC12

Accessory set includes: 4 collets (1mm, 2.35mm, 3mm, 3.2mm); 4 drill bits (1mm, 2.35mm, 3mm, 3.2mm); polishing wheel shank; 4 polishing wheels (2 large and 2 small); 6 diamond points; 10 grinding stones; 1 mandrel; 3 22mm diameter cutting wheels; 2 sanding drum mandrels; 6 sanding drums; 2 wire brushes and a nylon pencil brush.

Type Rotary tool kit
Supply 12V

Questions

*Question functionality currently disabled
Friday, November 30, 2018 | Question by: Rapid Customer | Product code: 85-8187
Q. would this tool double as a screw driver?
A. Hi Rodney, thank you for your question. This would not be suitable as a screwdriver as it does not have a lock mechanism.

Trustpilot