Rose LM STH-60W Enclosure Thermostat, 240V, Wireless Sensor, DIP-Switch

MPN
STH-60W
Brand
Rose LM
EAN-13
8595188138420
Order Code
12-8783
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £63.10 £57.51
10+ £54.85
100+ £54.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

The Rose LM Enclosure Thermostat STH-60W is designed for controlling heating or cooling equipment within electrical enclosures. It operates on both 240 V AC and 240 V DC, making it versatile for various industrial applications. This switchboard thermostat helps maintain a consistent temperature, ensuring the optimal performance and longevity of electrical components.
Type Enclosure thermostat
Adjustment range (min.) (temperature) 0°C
Cable Length 3.00m
Connection Screw terminal
Contact Type 1 maker
Fitting method Cap rail
IP Rating IP40
Max. switching capacity 4000VA
Mounting Type DIN rail
Switching Capacity 4000VA
Switching Current 16A
Switching current (max.) 16A
Switching voltage (max.) 250V AC
Temperature adjustment range (max.) +60°C

Reviews

Be the first to submit a review

Trustpilot