Rose LM STH-100 Thermostat Wireless Sensor For Heating/Cooling 240V AC/DC

MPN
STH-100
Brand
Rose LM
EAN-13
2050007323082
Order Code
12-8781
Country of Origin
Czech Republic
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £59.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Rose LM enclosure thermostat STH-FH100 is compatible with 240 V AC and 240 V DC. It features adjustable hysteresis from 0.5 to 5 K and measures 90x64mm. This thermostat is typically used for climate control in switchboard cabinets and electrical enclosures.
Type Enclosure thermostat
Adjustment Range (Heating/cooling) -40 - +100°C
Adjustment range (min.) (temperature) +40°C
Cable Length 3.00m
Connection Screw terminal
Contact Type 1 maker
Fitting method Cap rail
IP Rating IP40
Max. switching capacity 4000VA
Misc Attribute 1 Hysteresis adjustable from 0.5 - 5 K
Misc Attribute 2 STH-FH100
Mounting Type DIN rail
Switching Capacity 4000VA
Switching Current 16A
Switching current (max.) 16A
Switching voltage (max.) 250V AC
Temperature adjustment range (max.) +100°C

Reviews

Be the first to submit a review

Trustpilot