Rose LM SOU-1/UNI Twilight Switch, Adjustable Delay, Light Sensitivity

MPN
SOU-1/UNI
Brand
Rose LM
EAN-13
8595188121019
Order Code
10-5024
Country of Origin
Czech Republic
  • Free UK shipping available
  • Quickly find another product in this range by Operating Voltage:

    12, 12 - 240, 240 V AC, V DC 230 V AC
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £44.57
10+ £42.15
100+ £41.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Rose LM SOU-1/UNI is a twilight switch designed to respond to light sensitivity levels ranging from 1 to 50,000 lx. This photosensor features a single change-over function, making it ideal for automatically controlling lighting based on ambient light conditions. Typically used in outdoor lighting systems, it efficiently manages energy consumption by turning lights on or off as needed.
Connection Screw terminal
Contact Material AgSnO2
Contact Type 1 change-over
Depth 64mm
Dimensions (W x H x D) 17.6 x 90 x 64 mm
Height 90mm
IP Rating IP40 (Front), IP20 (terminals)
Light sensitivity 1 - 50000 lx
Light sensitivity (max.) 50000lx
Light sensitivity (min.) 1lx
Maximum Temperature +55°C
Min. temperature -20°C
Operating Voltage 12, 12 - 240, 240 V AC, V DC
Switching current (max.) 16A
Type Twilight switch
Width 17.6mm

Reviews

Be the first to submit a review

Trustpilot