Rose LM SOU-1/230 Twilight Switch, 1 pc, Light Sensitivity: 1-50000 lx

MPN
SOU-1/230
Brand
Rose LM
EAN-13
8595188175517
Order Code
10-5023
Country of Origin
Czech Republic
  • Free UK shipping available
  • Quickly find another product in this range by Operating Voltage:

    12, 12 - 240, 240 V AC, V DC 230 V AC
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £45.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Rose LM SOU-1/230 is a twilight switch designed to operate based on light sensitivity ranging from 1 to 50000 lx. This photosensor is ideal for controlling lighting systems, as it switches lights on or off automatically depending on ambient light levels. Typical applications include outdoor lighting, signage, or any automated lighting system controlled by external light conditions.
Connection Screw terminal
Contact Material AgSnO2
Contact Type 1 change-over
Depth 64mm
Dimensions (W x H x D) 17.6 x 90 x 64 mm
Height 90mm
Light sensitivity 1 - 50000 lx
Light sensitivity (max.) 50000lx
Light sensitivity (min.) 1lx
Max. operating voltage 230V AC
Maximum Temperature +55°C
Min. operating voltage 230V AC
Min. temperature -20°C
Operating Voltage 230 V AC
Switching current (max.) 16A
Type Twilight switch
Width 17.6mm

Reviews

Be the first to submit a review

Trustpilot