Rose LM SHT-1/UNI Timer DIN Rail Mount, Weekday/Week Settings, Random Timing

Image Representative of Range

Rose LM SHT-1/UNI Timer DIN Rail Mount, Weekday/Week Settings, Random Timing

MPN
SHT-1/UNI
Brand
Rose LM
EAN-13
8595188130431
Order Code
10-5021
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £74.70 £63.49
10+ £60.57
100+ £60.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Rose LM SHT-1/UNI DIN rail mount timer is a multifunction relay with versatile features such as weekday settings and random timing. It is typically used for controlling lighting systems or as a staircase light switch due to its time delay relay capabilities. Ideal for precise time management in automated systems, this relay supports efficient and automated control.
Type DIN rail mount timer
Connection Screw terminal
Contact Configuration 1 change-over
Contact Material AgSnO2
Depth 64mm
Dim (W x H x D) 35.6 x 90 x 64 mm
Height 90mm
Maximum Temperature +55°C
Min. temperature -20°C
Number of switching intervals 100
Operating Voltage 12, 12 - 230, 230 V AC, V DC
Switching current (max.) 16A
Switching distance (min) 1min
Width 35.6mm

Reviews

Be the first to submit a review

Trustpilot