Rose LM PRI-51/5 Monitoring Relay 24-240V AC/DC 1 Change-over

Image Representative of Range

Rose LM PRI-51/5 Monitoring Relay 24-240V AC/DC 1 Change-over

MPN
PRI-51/5
Brand
Rose LM
EAN-13
8595188124928
Order Code
10-5009
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £40.25
10+ £38.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Rose LM PRI-51/5 is a monitoring relay with a voltage range of 24 to 240 V DC/AC and features a change-over function. Manufactured by Rose LM, this relay is suitable for applications requiring reliable monitoring of voltage levels. Typically used in industrial settings, it ensures safe and efficient operation of electrical systems.
Type Monitoring relay
Adjustment range (amperage) 0.5 - 5A
Amperage adjustment range (max.) 5A
Amperage adjustment range (min.) 0.5A
Connection Screw terminal
Contact Material AgNi
Contact Type 1 hange-over°C
Depth 64mm
Dim (W x H x D) 17.6 x 90 x 64mm
Functions Current
Height 90mm
Maximum Temperature +55°C
Min. temperature -20°C
Operating Voltage 24, 24 - 24, 240 V DC, V AC
Switching current (max.) 8A
Width 17.6mm

Reviews

Be the first to submit a review

Trustpilot