Rose LM PRI-51/05 Monitoring Relay 24-240V AC/DC 1 Change-Over Contact

Image Representative of Range

Rose LM PRI-51/05 Monitoring Relay 24-240V AC/DC 1 Change-Over Contact

MPN
PRI-51/05
Brand
Rose LM
EAN-13
8595188142885
Order Code
10-5005
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £42.92 £40.25
10+ £38.08
100+ £37.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Rose LM monitoring relay PRI-51/05 operates on a voltage range of 24 - 240 V DC or V AC with 1 change-over contact. This device is designed for dependable electrical system monitoring and protection. Common applications include industrial automation and control systems.
Type Monitoring relay
Adjustment range (amperage) 0.05 - 0.5A
Amperage adjustment range (max.) 0.5A
Amperage adjustment range (min.) 0.05A
Connection Screw terminal
Contact Material AgNi
Contact Type 1 hange-over°C
Depth 64mm
Dim (W x H x D) 17.6 x 90 x 64mm
Functions Current
Height 90mm
Maximum Temperature +55°C
Min. temperature -20°C
Operating Voltage 24, 24 - 24, 240 V DC, V AC
Switching current (max.) 8A
Width 17.6mm

Reviews

Be the first to submit a review

Trustpilot