Rose LM HRN-32/2 Relay 48-276V AC/DC 1 Change-Over Voltage Monitoring

MPN
HRN-32/2
Brand
Rose LM
EAN-13
8595188185394
Order Code
10-5001
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £46.01
10+ £43.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Rose LM manufactures the HRN-32/2 monitoring relay, which can handle both 276 V AC and DC voltages. It features a single change-over contact. This relay is typically used for monitoring electrical systems to ensure they operate within specified voltage limits.
Type Monitoring relay
Connection Screw terminal
Contact Type 1 hange-over°C
Depth 64mm
Dim (W x H x D) 17.6 x 90 x 64mm
Functions Voltage
Height 90mm
IP Rating IP40
Maximum Temperature +55°C
Min. temperature -20°C
Operating Voltage 48, 48 - 276, 276 V AC, V DC
Switching current (max.) 16A
Weight 80g
Width 17.6mm

Reviews

Be the first to submit a review

Trustpilot