Rose LM CRM-93H/UNI TDR Multifunction Relay, 230V, 0.1s-10d, 3 Change-Over

Image Representative of Range

Rose LM CRM-93H/UNI TDR Multifunction Relay, 230V, 0.1s-10d, 3 Change-Over

MPN
CRM-93H/UNI
Brand
Rose LM
EAN-13
8595188112468
Order Code
10-4998
Country of Origin
Czech Republic
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £53.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Rose LM's CRM-93H/UNI TDR is a multifunction relay operating on 230 V AC with a time range from 0.1 seconds to 10 days. Featuring three change-overs, it is typically used as a timer or delay switch for applications such as staircase lighting. This relay offers surge protection and is designed for easy installation on DIN rail mounts.
Type TDR
Connection Screw terminal
Contact Configuration 3 change-overs
Contact Material AgNi
Depth 64mm
Dim (W x H x D) 17.6 x 90 x 64 mm
Height 90mm
IP Rating IP20 (terminals), IP40 (Front)
Maximum Temperature +55°C
Min. temperature -20°C
Misc Attribute 1 Multifunction
Switching current (max.) 8A
Time range (max.) 10 d
Time range (min.) 0.1s
Width 17.6mm

Reviews

Be the first to submit a review

Trustpilot