Rose LM CRM-4/230 Staircase Multiway Switch, 230V AC, 0.5-10 min Timer

Image Representative of Range

Rose LM CRM-4/230 Staircase Multiway Switch, 230V AC, 0.5-10 min Timer

MPN
CRM-4/230
Brand
Rose LM
EAN-13
8595188115605
Order Code
10-4992
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
1+ £32.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Rose LM CRM-4/230 Staircase multiway switch is a multifunction relay designed for 230 V AC applications, offering a time range from 0.5 to 10 minutes. This rail mount relay is typically used for controlling staircase lighting systems, providing a time delay switch function to ensure energy efficiency. The product features a 1 change-over contact, making it suitable for various lighting control scenarios.
Type Staircase multiway switch
Connection Screw terminal
Contact Configuration 1 change-over
Depth 64mm
Dim (W x H x D) 17.6 x 90 x 64 mm
Height 90mm
IP Rating IP40 (Front), IP20 (terminals)
Maximum Temperature +55°C
Min. temperature -20°C
Operating Voltage 230V AC
Switching current (max.) 16A
Time range (max.) 10min
Time range (min.) 0.5min
Width 17.6mm

Reviews

Be the first to submit a review

Trustpilot