Rose LM 185808 LM-Standard Enclosure Heater 57W Condensation Prevention

Standard range
Order Code:

10-4987

Brand: Rose LM MPN: 185808 EAN-13: 2050000070747
Qty Unit Price (Ex VAT)
1+ £39.83
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

Manufactured by Rose LM, the LM-Standard Enclosure Heating unit operates at 220 - 240 V AC with a power output of 57 W. It measures 155 x 80 x 55 mm and is utilised primarily in switchboard and electrical enclosures to regulate temperature. This product is designed to provide effective and reliable heating in various industrial applications.
Cable length 0.50m
Cutoff (temperature) +68°C
Dim (L x W x H) 155 x 80 x 55 mm
Fitting method Clip-on fastening for 35 mm DIN top hat rail
Height 55mm
Length 155mm
Max. operating voltage 240V AC
Min. operating voltage 220V AC
Misc Attribute 1 LM-Standard
Misc Attribute 2 Type 2
Mounting Type DIN rail
Power 57W
Switch-on temperature +28°C
Type Enclosure heating
Width 80mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot