Rose CRM-91HE/UNI TDR Multifunction Timer 0.1s-10d 1 Change-Over

Image Representative of Range

Rose CRM-91HE/UNI TDR Multifunction Timer 0.1s-10d 1 Change-Over

MPN
CRM-91HE/UNI
Brand
Rose LM
EAN-13
8595188142052
Order Code
10-4996
Country of Origin
Czech Republic
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £69.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The Rose LM CRM-91HE/UNI is a multifunction relay timer with a time range of 0.1 seconds to 10 days and includes a single change-over. It is a DIN rail mount relay designed for applications requiring precise time delay functions such as surge protection switches or staircase lighting. Manufactured by Rose LM, this component is well-suited for various industrial timing and control tasks.
Type TDR
Connection Screw terminal
Contact Configuration 1 change-over
Maximum Temperature +55°C
Min. temperature -20°C
Misc Attribute 1 Multifunction
Operating Voltage 12, 12 - 240, 240 V DC, V AC
Time range (max.) 10 days
Time range (min.) 0.1s

Reviews

Be the first to submit a review

Trustpilot