Ronseal 38224 Patio & Block Anti-Slip Additive 200g

MPN
38224
Brand
Ronseal
EAN-13
5010214882243
Order Code
96-9759
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
1+ £13.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

Thompson's Patio & Block Anti-Slip Additive is quick and easy to use, providing extra grip to patios and block paving. This Anti Slip Additive should be used in conjunction with your chosen finish of Thompson's Patio & Block Paving Seal, satin or wet Look (this SHOULD NOT be used with Natural Finish)

Suitable for use on all treated patio and block paving including flag stones, granite, cast, limestone and sandstone.

Preparation:

Prepare the surface as directed on the Patio & Block Paving Seal pack

For Satin Finishes: Apply two coats of Patio & Block Paving Seal prior to applying Anti Slip
For Wet Look Finishes: Apply one coat of Patio & Block Paving Seal prior to applying Anti Slip

Make sure the seal is fully dry before continuing.


Type Cleaner

Reviews

Be the first to submit a review

Trustpilot