Ronseal 35109 Kitchen & Bathroom Touch-Up Enamel 10ml

MPN
35109
Brand
Ronseal
EAN-13
5010214851096
Order Code
96-9697
Country of Origin
United Kingdom
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £17.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

The Ronseal RSLKBTUE kitchen and bathroom touch-up enamel comes complete with a brush applicator and is the easy and inexpensive way to touch-up flaws, scratches, defects and minor damage on kitchen and bathroom fixtures and appliances. An all-in-one filler and paint that provides a long lasting smooth white finish.

This enamel is ideal for use on enamelled cast iron and steel, porcelain, fibreglass, acrylic and other similar material. For the instantaneous repair of bathroom fixtures and appliances e.g. sinks, baths, ceramic tiles, washing machines, refrigerators, kitchen stoves, fan motor housing.

Areas of use: Kitchen & Bathroom Fixtures
Number of coats: 1
Finish: Enamel
Application: Brush
Drying time: 24 hours
Protection level: Medium


Type Enamel
Dispensing Method Tin

Reviews

Be the first to submit a review

Trustpilot