Rolson 62814 Retractable Utility Knife

Order Code:

86-9145

Brand: Rolson MPN: 62814

Discontinued


The Rolson 62814 Retractable Utility Knife has a die-cast body, and an easy-to-change blade mechanism - simply unscrew the thumb wheel on the side of the knife. The Rolson 62814 Retractable Utility Knife is supplied complete with six blades.


  • Die-cast body
  • Easy blade change
  • Supplied with 6 blades
  • Rolson type 62814

This product is covered by the Offensive Weapons Act 1996. To purchase and accept delivery of this product, you must be over the age of 18.
Type Blister
Blade Material Steel
Handle Material Steel
Height 30mm
Length 150mm
Number of Pieces 24

Trustpilot