Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Rolson 61820 4W LED Candle Bulb B22 Warm White 3000K 280lm Non Dimmable

Order Code:  

55-2914

  Copy to clipboard
Brand: Rolson  Copy to clipboard MPN: 61820  Copy to clipboard EAN-13: 5029594618205
  • Country of Origin:
 Report an error

Discontinued

This eco friendly 4W B22 LED Warm White Candle Bulb from Rolson is an ideal replacement for a filament lamp, representing outstanding value for the home via huge energy savings, without compromising on brightness.

Manufactured with a host of excellent features, including a 30,000 hour lifespan, high lumen output and instant full light, this high quality, attractive candle bulb not only looks good, but also comes with a manufacturer's 3-year warranty.


  • Save up to 85% energy compared with filament lamp
  • B22 fitting
  • 2700K warm white
  • 280 lumen
  • Mercury free
  • 220-240Vac 50-60Hz voltage
  • 50mA current
  • 30,000 hours nominal lifetime
  • 106 x 37.5mm (L x D)
  • Non dimmable
  • Manufacturer's part 61820

Reviews


Be the first to submit a review