Rolson 60513 Telescopic Inspection Mirror

MPN
60513
Brand
Rolson
EAN-13
5029594605137
Order Code
86-3216

Discontinued


A large rectangular inspection mirror with swivel joint and telescopic shaft, ideal for inspection of inaccessible areas.


  • Glass mirror
  • Chrome finish
  • Telescopic shaft
  • Extends from 350 to 750mm overall length
  • Non-slip cushion grip handle
  • Mirror size 50 x 100mm
  • Rolson type 60513
Type Telescopic inspection mirror
Mirror Size 100 x 50mm
Length 750mm

Alternatives (1)

Questions

*Question functionality currently disabled
Question by: Product code: 86-3216

Q. Do you supply these with lights?

A. Hi Helen, thank you for your question. Unfortunately we do not list an illuminated version.


Trustpilot