Rolson 48304 20pc Micro HSS Drill Bit Set

MPN
48304
Brand
Rolson
EAN-13
5029594483049
Order Code
86-0366
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 13 in stockAdditional quantity lead time 14 days

These small diameter High Speed Steel (HSS) Titanium coated drill bits from Rolson have straight shanks and are ideal for PCB manufacture.

The specially designed sliding topped box keeps the bits securely in place and dispenses only one bit at a time.


  • Handy storage box dispenser
  • Sizes 0.3, 0.35, 0.4, 0.45, 0.5, 0.55, 0.6, 0.65, 0.7, 0.75, 0.8, 0.85, 0.9, 0.95, 1.0, 1.2, 1.3, 1.4, 1.5 and 1.6mm
  • Supplied as a set of 20
Diameter 1.6mm
Number of Bits 20
Smallest Diameter 0.3mm

Reviews

Good value but nowhere as good as carbide drills.

I brought these drill bits to drill PCB's with my Drill stand but even at high speed they did not produce a good finish on low-cost paper based PCB's. They barely managed to cut Epoxy PCB's. This being said, it is recommended to use carbide drills for this purpose and I found these drills great for precision work with softer materials such as wood. Very handy addition to ones toolbox although I would not recommend using these to drill PCB's.

Reviewed by: James Anderson

Trustpilot