Rolson 44205 25mm x 4.5m Ratchet Tie Down

MPN
44205
Brand
Rolson
EAN-13
5029594442053
Order Code
86-5510
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 7 in stockAdditional quantity lead time 14 days

This 25mm wide webbing strap from Rolson has a ratchet action tightening mechanism.


  • Maximum extended length 4.5m
  • Load capacity 300lb
  • Push-button quick release
  • Vinyl coated S hooks provide secure grip without scratching
  • Ideal for securing loads on roof-racks, trailers, trollies, etc.
Type Ratchet tie down
Length 140mm
Load Capacity capacity 300lb

Reviews

Be the first to submit a review

Trustpilot