Rolson 36802 25pc Pink Tool Bag Kit

Order Code:

86-9876

Brand: Rolson MPN: 36802 EAN-13: 5029594368025
  • Country of Origin: China
  • View All

Discontinued


This colourful tool set from Rolson includes a range of the most useful DIY and maintenance tools in a handy carrying bag - all in an eye-catching pink. Its contents are easy to spot when working in areas that are dark or dingy, and the cheerful colour is sure to make DIY chores a little more fun. This tool kit contains screwdrivers, a hammer, measuring tape, adjustable wrench and pliers.


  • Set contains 3m x 16mm tape measure with belt clip
  • Ratchet handle screwdriver
  • 16x 25mm screwdriver bits: 4x Slotted, Phillips PH0, PH1, PH2 & PH3, Pozidriv: PZ0, PZ1, PZ2 & PZ3, Star: T10, T15 & T20
  • 8oz Stubby claw hammer
  • 200mm adjustable wrench
  • 100mm slot and cross point screwdriver
  • 115mm mini side cutting and long nose pliers
  • Colourful tool bag
  • Rolson type 36802
Type Tool kit
Case No
Pieces 25
Ratchet handle screwdriver

Questions

*Question functionality currently disabled
Friday, April 25, 2014 | Question by: Rapid Customer | Product code: 86-9876
Q. how big is the bag and does it have pockets or pouches in to put the tools in
A. Hi Sue. Thank you for your question. The size of the bag is approximately. 22cm x 23cm x 13cm.

Trustpilot