Rolson 28175 3 in 1 Detector

Order Code:

86-9501

Brand: Rolson MPN: 28175 EAN-13: 5029594281751

Discontinued


This 3-in-1 detector from Rolson can be used to locate metal, studwork and AC voltage, giving both audible and visible LED warnings.


  • Dimensions 45 x 195 x 260mm
  • Supplied with 1x 9V PP3 battery and set up instructions
  • Manufacturer's part 28175
Battery Weight 36.5g
Power Source 9V battery

Trustpilot