Rolson 20549 240mm Cable Cutters

MPN
20549
Brand
Rolson
EAN-13
5029594205498
Order Code
86-8916
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockAdditional 6 due on 17/11/2026

Buy Cable Cutter 240mm from Rolson - a large, cost-effective cable cutter with rounded scissor-action jaws which automatically holds the cable in place, ensuring that the cable will not slide, flatten out or become deformed.


  • Manufactured from drop forged high carbon steel
  • Ideal for stripping cable insulation
  • Satin finish
  • Double-dipped handles for comfort
  • Overall length 240mm
  • Rolson type 20549
Type Cable cutter
ESD Safe No
Length 240mm
VDE Safe No
For Use With Stripping cable

Questions

*Question functionality currently disabled
Question by: Product code: 86-8916

Q. Up to what size cable diameter does this cut?

A. Hi Steve. Thank you for your question. These cable cutters will cut twin and earth cables up to 6mm2.

Reviews

Be the first to submit a review

Trustpilot