Roline 9055-02-11 USB cable USB 3.2 Gen 2 USB-C plug 2m Black

MPN
9055-02-11
Brand
Roline
EAN-13
7630049625136
Order Code
17-5318
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £12.93
10+ £12.51
100+ £12.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

Roline 9055-02-11, a USB cable designed for high-speed data transmission, leverages the capabilities of USB 3.2 Gen 2, ensuring seamless connectivity and enhanced data transfer rates of up to 10 Gbps. This robust cable features a USB-C plug, offering broad compatibility with various modern devices, and spans a length of 2 metres, providing ample reach for versatile usage scenarios. Finished in black, the cable is suited for a range of engineering applications including data centres, computing environments, and electronic testing setups where efficient power delivery and data integrity are paramount. Durable construction ensures reliability and longevity, making it a dependable choice for connecting peripheral devices to host systems or for integration in larger electronic assemblies.
Cable Length 2.00m
Connector 1 USB 3.2 C
Connector 2 USB C male
Colour Black
Type USB 3.2 Gen 2 (USB 3.1)
Cable Design Round
Cable features Shielded
Cable Type USB 3.2 2nd Gen (USB 3.1 2nd Gen)
Connector Version straight
Product Type USB cable
Shielding Full shielding
Transfer Rate (max.) 10 GBit/s

Reviews

Be the first to submit a review

Trustpilot